Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 4 Way, 1 Row

Nº de Estoque RS: 679-5010Marca: MolexPart Number: 03-09-2042
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

5.03mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .093"

For Use With

1189 Standard .093 in Pin and Socket Female Crimp Terminals, 1190 Standard .093 in Pin and Socket Male Crimp Terminals, 1380 Standard .093 in Pin and Socket Male Crimp Terminals, 1381 Standard .093 in Pin and Socket Female Crimp Terminals, 1434 Standard .093 in Pin and Socket Male Crimp Terminal, 1973 Standard .093 in Pin and Socket Male Crimp Grounding Terminals

Body Orientation

Straight

Length

26.36mm

Width

7.92mm

Housing Material

Nylon

País de Origem

Indonesia

Detalhes do produto

Plugs and Receptacles, 1490 Series

Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 53,00

R$ 5,30 Each (In a Pack of 10) (Sem VAT)

Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 4 Way, 1 Row
Selecione o tipo de embalagem

R$ 53,00

R$ 5,30 Each (In a Pack of 10) (Sem VAT)

Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 4 Way, 1 Row
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 190R$ 5,30R$ 53,00
200 - 740R$ 4,31R$ 43,10
750 - 2990R$ 4,22R$ 42,20
3000 - 5990R$ 4,16R$ 41,60
6000+R$ 4,14R$ 41,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

5.03mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .093"

For Use With

1189 Standard .093 in Pin and Socket Female Crimp Terminals, 1190 Standard .093 in Pin and Socket Male Crimp Terminals, 1380 Standard .093 in Pin and Socket Male Crimp Terminals, 1381 Standard .093 in Pin and Socket Female Crimp Terminals, 1434 Standard .093 in Pin and Socket Male Crimp Terminal, 1973 Standard .093 in Pin and Socket Male Crimp Grounding Terminals

Body Orientation

Straight

Length

26.36mm

Width

7.92mm

Housing Material

Nylon

País de Origem

Indonesia

Detalhes do produto

Plugs and Receptacles, 1490 Series

Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more