Molex KK 254 2759 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating

Nº de Estoque RS: 172-9178Marca: MolexPart Number: 08-50-0114
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

KK 254 Connector Housing

Series

KK 254

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Series Number

2759

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

India

Detalhes do produto

2759 Series Crimp Terminals

KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
R$ 1,98Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 100) (Sem VAT)

Molex KK 254 2759 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating

P.O.A.

Each (In a Pack of 100) (Sem VAT)

Molex KK 254 2759 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
R$ 1,98Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

KK 254 Connector Housing

Series

KK 254

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Series Number

2759

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

India

Detalhes do produto

2759 Series Crimp Terminals

KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
R$ 1,98Each (In a Pack of 100) (Sem VAT)