Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.35mm²
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
2759
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
País de Origem
India
Detalhes do produto
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
R$ 416,00
R$ 4,16 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 416,00
R$ 4,16 Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
100
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 100 - 900 | R$ 4,16 | R$ 416,00 |
| 1000 - 2900 | R$ 3,82 | R$ 382,00 |
| 3000 - 7400 | R$ 3,49 | R$ 349,00 |
| 7500 - 14900 | R$ 3,38 | R$ 338,00 |
| 15000+ | R$ 3,18 | R$ 318,00 |
Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.35mm²
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
2759
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
País de Origem
India
Detalhes do produto
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.


