Molex KK 396, Trifurcon Series Female Crimp Terminal, 20AWG Min, 18AWG Max

Nº de Estoque RS: 167-1578Marca: MolexPart Number: 08-58-0110
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Series

KK 396, Trifurcon

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Gold over Nickel

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Series Number

6838

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.400,00

R$ 7,20 Each (On a Reel of 7000) (Sem VAT)

Molex KK 396, Trifurcon Series Female Crimp Terminal, 20AWG Min, 18AWG Max

R$ 50.400,00

R$ 7,20 Each (On a Reel of 7000) (Sem VAT)

Molex KK 396, Trifurcon Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Series

KK 396, Trifurcon

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Gold over Nickel

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Series Number

6838

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more