Molex Premise Networks BT Socket/RJ45 Plug Line Adaptor Unit

Nº de Estoque RS: 208-1770Marca: MolexPart Number: 1 42-111-1A
brand-logo
Ver tudo em Ethernet Couplers

Documentos Técnicos

Especificações

Brand

Molex

Type

Line Adaptor Unit

Interface Type

BT Socket/RJ45 Plug

Extension Length

150 mm

Detalhes do produto

Line Adaptor Units

Provide a convenient method of converting from a standard telephone connector type (BT 4 (431A) or 6 (631A) way line plugs) to an RJ45 male plug. Line Adaptor Units are becoming increasingly popular with the convergence of data and voice on many networks. This device simply plugs in and has a 150mm length.

Line Adaptor Units (LAU’s)

Typical applications for these products include:

Você pode estar interessado em

P.O.A.

Molex Premise Networks BT Socket/RJ45 Plug Line Adaptor Unit

P.O.A.

Molex Premise Networks BT Socket/RJ45 Plug Line Adaptor Unit

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Molex

Type

Line Adaptor Unit

Interface Type

BT Socket/RJ45 Plug

Extension Length

150 mm

Detalhes do produto

Line Adaptor Units

Provide a convenient method of converting from a standard telephone connector type (BT 4 (431A) or 6 (631A) way line plugs) to an RJ45 male plug. Line Adaptor Units are becoming increasingly popular with the convergence of data and voice on many networks. This device simply plugs in and has a 150mm length.

Line Adaptor Units (LAU’s)

Typical applications for these products include:

Você pode estar interessado em