Molex 6 (Nano SD), 8 (microSD) Way Push/Pull MicroSD, Nano SIM Memory Card Connector With Solder Termination

Nº de Estoque RS: 121-3816Marca: MolexPart Number: 104239-1430
brand-logo
Ver tudo em Memory Card Connectors

Documentos Técnicos

Especificações

Brand

Molex

Card Type

MicroSD, Nano SIM

Gender

Female

Insertion/Removal Method

Push/Pull

Number Of Contacts

6 (Nano SD), 8 (microSD)

Number Of Rows

1

Pitch

1.1 (microSD) mm, 2.54 (Nano-SIM) mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

12.2mm

Width

2.05mm

Depth

17.9mm

Minimum Operating Temperature

-40°C

Dimensions

12.2 x 2.05 x 17.9mm

Maximum Operating Temperature

+85°C

Series

104239

País de Origem

Korea, Republic Of

Detalhes do produto

Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector

micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.05 mm this micro-SD/nano-SIM memory card combo connector provides valuable space saving on the PCB. The micro-SD card can be both inserted and withdrawn freely without the need to turn off power or remove the battery. This feature avoids the inconvenience of calls and messages being missed on mobile devices. The connector has card polarization features to prevent incorrect insertion and a pull lever type mechanism for easy card ejection. Anti-stubbing contacts ensure smooth card insertion and withdrawal and prevent contact damage. A card-detect switch detects the presence of the card. PCB hold-down points on this micro-SD/nano-SIM memory card connector ensure a secure retention to the PCB.

Memory Card Connectors

Informações de estoque temporariamente indisponíveis.

R$ 114,79

R$ 114,79 Each (Sem VAT)

Molex 6 (Nano SD), 8 (microSD) Way Push/Pull MicroSD, Nano SIM Memory Card Connector With Solder Termination
Selecione o tipo de embalagem

R$ 114,79

R$ 114,79 Each (Sem VAT)

Molex 6 (Nano SD), 8 (microSD) Way Push/Pull MicroSD, Nano SIM Memory Card Connector With Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Molex

Card Type

MicroSD, Nano SIM

Gender

Female

Insertion/Removal Method

Push/Pull

Number Of Contacts

6 (Nano SD), 8 (microSD)

Number Of Rows

1

Pitch

1.1 (microSD) mm, 2.54 (Nano-SIM) mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

12.2mm

Width

2.05mm

Depth

17.9mm

Minimum Operating Temperature

-40°C

Dimensions

12.2 x 2.05 x 17.9mm

Maximum Operating Temperature

+85°C

Series

104239

País de Origem

Korea, Republic Of

Detalhes do produto

Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector

micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.05 mm this micro-SD/nano-SIM memory card combo connector provides valuable space saving on the PCB. The micro-SD card can be both inserted and withdrawn freely without the need to turn off power or remove the battery. This feature avoids the inconvenience of calls and messages being missed on mobile devices. The connector has card polarization features to prevent incorrect insertion and a pull lever type mechanism for easy card ejection. Anti-stubbing contacts ensure smooth card insertion and withdrawal and prevent contact damage. A card-detect switch detects the presence of the card. PCB hold-down points on this micro-SD/nano-SIM memory card connector ensure a secure retention to the PCB.

Memory Card Connectors