Molex Nano-Fit Series Female Crimp Terminal, 26AWG Min, 24AWG Max

Nº de Estoque RS: 122-5067Marca: MolexPart Number: 105300-1200
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Nano-Fit Connector Housing

Series

Nano-Fit

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

24AWG

Series Number

105300

Maximum Contact Resistance

10mΩ

Maximum Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals

Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue

Molex 2.5mm Nano-Fit Wire to Board Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 199,00

R$ 7,96 Each (Supplied as a Tape) (Sem VAT)

Molex Nano-Fit Series Female Crimp Terminal, 26AWG Min, 24AWG Max
Selecione o tipo de embalagem

R$ 199,00

R$ 7,96 Each (Supplied as a Tape) (Sem VAT)

Molex Nano-Fit Series Female Crimp Terminal, 26AWG Min, 24AWG Max
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
25 - 475R$ 7,96R$ 199,00
500 - 4975R$ 7,16R$ 179,00
5000 - 9975R$ 6,79R$ 169,75
10000 - 14975R$ 5,94R$ 148,50
15000+R$ 4,66R$ 116,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Nano-Fit Connector Housing

Series

Nano-Fit

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

24AWG

Series Number

105300

Maximum Contact Resistance

10mΩ

Maximum Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals

Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue

Molex 2.5mm Nano-Fit Wire to Board Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more