Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Nano-Fit Connector Housing
Series
Nano-Fit
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Contact Plating
Gold
Minimum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
20AWG
Series Number
105300
País de Origem
China
Detalhes do produto
Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals
Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue
Molex 2.5mm Nano-Fit Wire to Board Connector System
R$ 63.000,00
R$ 4,20 Each (On a Reel of 15000) (Sem VAT)
15000
R$ 63.000,00
R$ 4,20 Each (On a Reel of 15000) (Sem VAT)
15000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Nano-Fit Connector Housing
Series
Nano-Fit
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Contact Plating
Gold
Minimum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
20AWG
Series Number
105300
País de Origem
China
Detalhes do produto
Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals
Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue