Documentos Técnicos
Especificações
Brand
MolexTool Type
Extraction Tool
Contact Type
Crimp
Contact Size
3mm
Series
HANDTOOL
Rotating
No
Series Number
207121
Distrelec Product Id
18001049
País de Origem
United States
Detalhes do produto
Micro-Fit 3·0 Crimp Tooling
Parallel action crimp hand tool with terminal locators and precision crimp profiles suitable for use with Micro-Fit 3·0 crimp contacts with appropriate wire sizes.,A crimp extraction tool is also available see stock no. 233-3071
Molex Micro-Fit 3.0 Series
R$ 601,76
R$ 601,76 Each (Sem VAT)
1
R$ 601,76
R$ 601,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 601,76 |
5 - 9 | R$ 518,52 |
10+ | R$ 505,72 |
Documentos Técnicos
Especificações
Brand
MolexTool Type
Extraction Tool
Contact Type
Crimp
Contact Size
3mm
Series
HANDTOOL
Rotating
No
Series Number
207121
Distrelec Product Id
18001049
País de Origem
United States
Detalhes do produto
Micro-Fit 3·0 Crimp Tooling
Parallel action crimp hand tool with terminal locators and precision crimp profiles suitable for use with Micro-Fit 3·0 crimp contacts with appropriate wire sizes.,A crimp extraction tool is also available see stock no. 233-3071