Molex Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 4.2mm Pitch, Solder Termination

Nº de Estoque RS: 178-9844Marca: MolexPart Number: 15-24-7243
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Material

Brass

Contact Plating

Gold

Series Number

42385

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 158.313,60

R$ 219,88 Each (In a Tray of 720) (Sem VAT)

Molex Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 4.2mm Pitch, Solder Termination

R$ 158.313,60

R$ 219,88 Each (In a Tray of 720) (Sem VAT)

Molex Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 4.2mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Material

Brass

Contact Plating

Gold

Series Number

42385

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more