Molex STANDARD .093" Series Vertical Through Hole PCB Header, 3 Contact(s), 6.7mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 670-0282Marca: MolexPart Number: 15-31-1036
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

STANDARD .093"

Pitch

6.7mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Through Hole

Contact Material

Brass

Contact Plating

Tin

Series Number

5219

Current Rating

11.0A

Voltage Rating

600.0 V

Detalhes do produto

Headers, 5219 Series

Mates with 3191 receptacles

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 357,70

R$ 35,77 Each (In a Pack of 10) (Sem VAT)

Molex STANDARD .093" Series Vertical Through Hole PCB Header, 3 Contact(s), 6.7mm Pitch, 1 Row(s), Shrouded
Selecione o tipo de embalagem

R$ 357,70

R$ 35,77 Each (In a Pack of 10) (Sem VAT)

Molex STANDARD .093" Series Vertical Through Hole PCB Header, 3 Contact(s), 6.7mm Pitch, 1 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 190R$ 35,77R$ 357,70
200 - 740R$ 29,71R$ 297,10
750 - 2990R$ 27,82R$ 278,20
3000 - 5990R$ 24,14R$ 241,40
6000+R$ 23,53R$ 235,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

STANDARD .093"

Pitch

6.7mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Through Hole

Contact Material

Brass

Contact Plating

Tin

Series Number

5219

Current Rating

11.0A

Voltage Rating

600.0 V

Detalhes do produto

Headers, 5219 Series

Mates with 3191 receptacles

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more