Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
3
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Cable Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Vertical
Series
15
Series Number
15-38-8038
País de Origem
Malaysia
R$ 31.620,59
R$ 31.620,59 1 Tube of 200 (Sem VAT)
Molex, 15, 15-38-8038 2.54mm Pitch 3 Way Vertical Female FPC Connector, Vertical Contact
1
R$ 31.620,59
R$ 31.620,59 1 Tube of 200 (Sem VAT)
Molex, 15, 15-38-8038 2.54mm Pitch 3 Way Vertical Female FPC Connector, Vertical Contact
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
3
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Cable Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Vertical
Series
15
Series Number
15-38-8038
País de Origem
Malaysia


