Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29.0 Vrms ,750.0mA

Nº de Estoque RS: 161-7965Marca: MolexPart Number: 151080-0101
brand-logo
Ver tudo em Memory Sockets

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel (Mating), Tin over Nickel (Termination)

Number Of Contacts

288

Pitch

0.85mm

Mounting Type

PCB Mount

Termination Method

Through Hole

Housing Material

Glass Filled Polyamide

SDRAM Type

DDR4

Latching

Yes

Row Spacing

1.58mm

Current Rating

750.0mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Voltage Rating

29.0 Vrms

Series

151080

País de Origem

China

Detalhes do produto

Molex DDR4 DIMM Socket Connectors

These DDR4 DIMM socket connectors from Molex meet the JEDEC specification and support UDIMMs, RDIMMs and LRDIMM memory applications. These DDR4 DIMM sockets have greater data speeds and a lower current of 0.75A per terminal compared to 1A for ULP DDR3 DIMM sockets. Additional features of these DDR4 DIMM socket connectors include a compact design offering PCB space saving, metal reinforced latch tower housings and anti-stubbing mating contacts.
Stock number 896-2287 is a 25° angled version which offers 45° vertical space saving over the standard vertical versions.
Typical applications for these DDR4 DIMM sockets include data and computing eg high-end computing, PCs, RAID/storage and telecommunications and networking

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.895,84

R$ 741,32 Each (In a Tray of 12) (Sem VAT)

Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29.0 Vrms ,750.0mA

R$ 8.895,84

R$ 741,32 Each (In a Tray of 12) (Sem VAT)

Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29.0 Vrms ,750.0mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel (Mating), Tin over Nickel (Termination)

Number Of Contacts

288

Pitch

0.85mm

Mounting Type

PCB Mount

Termination Method

Through Hole

Housing Material

Glass Filled Polyamide

SDRAM Type

DDR4

Latching

Yes

Row Spacing

1.58mm

Current Rating

750.0mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Voltage Rating

29.0 Vrms

Series

151080

País de Origem

China

Detalhes do produto

Molex DDR4 DIMM Socket Connectors

These DDR4 DIMM socket connectors from Molex meet the JEDEC specification and support UDIMMs, RDIMMs and LRDIMM memory applications. These DDR4 DIMM sockets have greater data speeds and a lower current of 0.75A per terminal compared to 1A for ULP DDR3 DIMM sockets. Additional features of these DDR4 DIMM socket connectors include a compact design offering PCB space saving, metal reinforced latch tower housings and anti-stubbing mating contacts.
Stock number 896-2287 is a 25° angled version which offers 45° vertical space saving over the standard vertical versions.
Typical applications for these DDR4 DIMM sockets include data and computing eg high-end computing, PCs, RAID/storage and telecommunications and networking

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more