Documentos Técnicos
Especificações
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
15132
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
12
Connector 2 Number of Contacts
12
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
150 V
Current Rating
2.5 A
Operating Temperature Range
-40 → +150 °C
Contact Plating
Gold
País de Origem
India
R$ 182,71
R$ 182,71 Each (Sem VAT)
1
R$ 182,71
R$ 182,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
15132
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
12
Connector 2 Number of Contacts
12
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
150 V
Current Rating
2.5 A
Operating Temperature Range
-40 → +150 °C
Contact Plating
Gold
País de Origem
India