Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable Assembly, 300mm

Nº de Estoque RS: 683-795Marca: MolexPart Number: 15134-1403
brand-logo
Ver tudo em Wire to Board Cables

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

PicoBlade

Series Number

15134

Connector 2

PicoBlade

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

14

Connector 2 Number of Contacts

14

Cable Length

300mm

País de Origem

India

R$ 28.369,69

R$ 28.369,69 1 Bag of 30 (Sem VAT)

Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable Assembly, 300mm

R$ 28.369,69

R$ 28.369,69 1 Bag of 30 (Sem VAT)

Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable Assembly, 300mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

PicoBlade

Series Number

15134

Connector 2

PicoBlade

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

14

Connector 2 Number of Contacts

14

Cable Length

300mm

País de Origem

India