Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Nº de Estoque RS: 822-4721Marca: MolexPart Number: 171856-3003
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

171856

Current Rating

4.0A

Voltage Rating

250.0 V

País de Origem

Mexico

Detalhes do produto

KK 254 (RCP) Friction Lock Headers, Series 171856 and 171857

A range of Series 171856 and 17857 KK 254 Reflow Process Compatible (RPC) Vertical and Right Angle Friction Lock Headers from Molex. These KK 254 RPC Headers are capable of withstanding up to 260 °C solder processes. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers have Matte-tin over Nickel plated contacts which inhibits Tin whiskering. The Series 171856-3xxx and 171857-3xxx KK 254 RPC Headers have a High Temperature Thermoplastic (Polyester) body material which is UL 94V-1 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 185,40

R$ 37,08 Each (In a Pack of 5) (Sem VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Selecione o tipo de embalagem

R$ 185,40

R$ 37,08 Each (In a Pack of 5) (Sem VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

171856

Current Rating

4.0A

Voltage Rating

250.0 V

País de Origem

Mexico

Detalhes do produto

KK 254 (RCP) Friction Lock Headers, Series 171856 and 171857

A range of Series 171856 and 17857 KK 254 Reflow Process Compatible (RPC) Vertical and Right Angle Friction Lock Headers from Molex. These KK 254 RPC Headers are capable of withstanding up to 260 °C solder processes. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers have Matte-tin over Nickel plated contacts which inhibits Tin whiskering. The Series 171856-3xxx and 171857-3xxx KK 254 RPC Headers have a High Temperature Thermoplastic (Polyester) body material which is UL 94V-1 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more