Documentos Técnicos
Especificações
Brand
MolexFor Use With
170001 Mega-Fit Receptacle Housing
Series
Mega-Fit
Series Number
200122
País de Origem
Germany
Detalhes do produto
Molex Mega-Fit 5.7mm Receptacle Housing Backshells
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
R$ 95,28
R$ 23,82 Each (In a Pack of 4) (Sem VAT)
4
R$ 95,28
R$ 23,82 Each (In a Pack of 4) (Sem VAT)
4
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
4 - 8 | R$ 23,82 | R$ 95,28 |
12 - 24 | R$ 21,35 | R$ 85,40 |
28 - 96 | R$ 20,53 | R$ 82,12 |
100 - 248 | R$ 20,06 | R$ 80,24 |
252+ | R$ 19,86 | R$ 79,44 |
Documentos Técnicos
Especificações
Brand
MolexFor Use With
170001 Mega-Fit Receptacle Housing
Series
Mega-Fit
Series Number
200122
País de Origem
Germany
Detalhes do produto
Molex Mega-Fit 5.7mm Receptacle Housing Backshells
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.