Documentos Técnicos
Especificações
Brand
MolexPole Format
3P
Voltage Rating
1 kV ac/dc
Mounting Type
PCB Mount
Current Rating
40A
Termination Method
Through Hole
Contact Material
Copper Alloy
Housing Material
PEI
Contact Plating
Gold over Nickel (Mating), Tin over Nickel (Termination)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Series
201843
País de Origem
Czech Republic
R$ 506,33
R$ 506,33 Each (Sem VAT)
1
R$ 506,33
R$ 506,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 506,33 |
10 - 24 | R$ 428,16 |
25+ | R$ 417,26 |
Documentos Técnicos
Especificações
Brand
MolexPole Format
3P
Voltage Rating
1 kV ac/dc
Mounting Type
PCB Mount
Current Rating
40A
Termination Method
Through Hole
Contact Material
Copper Alloy
Housing Material
PEI
Contact Plating
Gold over Nickel (Mating), Tin over Nickel (Termination)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Series
201843
País de Origem
Czech Republic