Molex 4 Way Female Mizu-P25 to 4 Way Female Mizu-P25 Wire to Board Cable, 300mm

Nº de Estoque RS: 209-8836Marca: MolexPart Number: 215310-1042
brand-logo
Ver tudo em Wire to Board Cables

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Series Number

215310

Connector 2

Mizu-P25

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.320,75

R$ 132,83 Each (In a Bag of 25) (Sem VAT)

Molex 4 Way Female Mizu-P25 to 4 Way Female Mizu-P25 Wire to Board Cable, 300mm

R$ 3.320,75

R$ 132,83 Each (In a Bag of 25) (Sem VAT)

Molex 4 Way Female Mizu-P25 to 4 Way Female Mizu-P25 Wire to Board Cable, 300mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Series Number

215310

Connector 2

Mizu-P25

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more