Molex 2 Way Male Mizu-P25 to 2 Way Male Mizu-P25 Wire to Board Cable, 150mm

Nº de Estoque RS: 209-8860Marca: MolexPart Number: 215312-1021Distrelec Article No.: 30185599
brand-logo
Ver tudo em Wire to Board Cables

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215312

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.908,25

R$ 116,33 Each (In a Bag of 25) (Sem VAT)

Molex 2 Way Male Mizu-P25 to 2 Way Male Mizu-P25 Wire to Board Cable, 150mm

R$ 2.908,25

R$ 116,33 Each (In a Bag of 25) (Sem VAT)

Molex 2 Way Male Mizu-P25 to 2 Way Male Mizu-P25 Wire to Board Cable, 150mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
25 - 25R$ 116,33R$ 2.908,25
50 - 225R$ 112,24R$ 2.806,00
250 - 475R$ 107,92R$ 2.698,00
500+R$ 103,46R$ 2.586,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215312

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more