Documentos Técnicos
Especificações
Brand
MolexSeries
Mini-Fit Jr.
Connector 1
Mini-Fit Jr.
Series Number
215325
Connector 2
Mini-Fit Jr.
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
País de Origem
Thailand
R$ 2.241,50
R$ 89,66 Each (In a Bag of 25) (Sem VAT)
25
R$ 2.241,50
R$ 89,66 Each (In a Bag of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
25 - 25 | R$ 89,66 | R$ 2.241,50 |
50 - 100 | R$ 86,52 | R$ 2.163,00 |
125 - 225 | R$ 73,30 | R$ 1.832,50 |
250+ | R$ 72,17 | R$ 1.804,25 |
Documentos Técnicos
Especificações
Brand
MolexSeries
Mini-Fit Jr.
Connector 1
Mini-Fit Jr.
Series Number
215325
Connector 2
Mini-Fit Jr.
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
País de Origem
Thailand