Documentos Técnicos
Especificações
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Unterminated
Series Number
215328
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
País de Origem
Thailand
R$ 3.141,50
R$ 125,66 Each (In a Bag of 25) (Sem VAT)
25
R$ 3.141,50
R$ 125,66 Each (In a Bag of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Unterminated
Series Number
215328
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
País de Origem
Thailand