Documentos Técnicos
Especificações
Brand
MolexConnector 1
KK 254
Series
KK 254
Series Number
217796
Connector 2
KK 254
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Pitch
2.54mm
Cable Length
150mm
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Connector B Number of Contacts
10
Connector B Gender
Female
Distrelec Product Id
30231833
País de Origem
India
R$ 110,96
R$ 110,96 Each (Sem VAT)
1
R$ 110,96
R$ 110,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 110,96 |
10+ | R$ 107,83 |
Documentos Técnicos
Especificações
Brand
MolexConnector 1
KK 254
Series
KK 254
Series Number
217796
Connector 2
KK 254
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Pitch
2.54mm
Cable Length
150mm
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Connector B Number of Contacts
10
Connector B Gender
Female
Distrelec Product Id
30231833
País de Origem
India