Documentos Técnicos
Especificações
Brand
MolexConnector 1
KK 254
Series
KK 254
Connector 2
KK 254
Series Number
217796
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2.54mm
Cable Length
300mm
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Connector B Gender
Female
Distrelec Product Id
30231822
Connector B Number of Contacts
4
País de Origem
India
R$ 69,90
R$ 69,90 Each (Sem VAT)
1
R$ 69,90
R$ 69,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 69,90 |
10+ | R$ 67,42 |
Documentos Técnicos
Especificações
Brand
MolexConnector 1
KK 254
Series
KK 254
Connector 2
KK 254
Series Number
217796
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2.54mm
Cable Length
300mm
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Connector B Gender
Female
Distrelec Product Id
30231822
Connector B Number of Contacts
4
País de Origem
India