Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
KK 254
For Use With
KK Connector
Body Orientation
Straight
Length
10.72mm
Width
4.82mm
Housing Material
Nylon
Distrelec Product Id
30409693
País de Origem
India
Detalhes do produto
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.
R$ 48,40
R$ 4,84 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 48,40
R$ 4,84 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 240 | R$ 4,84 | R$ 48,40 |
250 - 990 | R$ 3,55 | R$ 35,50 |
1000 - 4990 | R$ 2,82 | R$ 28,20 |
5000 - 9990 | R$ 2,77 | R$ 27,70 |
10000+ | R$ 2,68 | R$ 26,80 |
Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
KK 254
For Use With
KK Connector
Body Orientation
Straight
Length
10.72mm
Width
4.82mm
Housing Material
Nylon
Distrelec Product Id
30409693
País de Origem
India
Detalhes do produto
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.