Molex SPOX Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 167-1971Marca: MolexPart Number: 22-03-5125
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

SPOX

Pitch

2.5mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Series Number

5267

Voltage Rating

250.0 V

País de Origem

Korea, Republic Of

Detalhes do produto

Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series

5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.775,00

R$ 9,55 Each (In a Bag of 500) (Sem VAT)

Molex SPOX Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

R$ 4.775,00

R$ 9,55 Each (In a Bag of 500) (Sem VAT)

Molex SPOX Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
500 - 2000R$ 9,55R$ 4.775,00
2500 - 4500R$ 9,47R$ 4.735,00
5000+R$ 9,35R$ 4.675,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

SPOX

Pitch

2.5mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Series Number

5267

Voltage Rating

250.0 V

País de Origem

Korea, Republic Of

Detalhes do produto

Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series

5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more