Documentos Técnicos
Especificações
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4A
Series Number
7478
Tail Pin Length
3.58mm
Voltage Rating
500 V
Gender
Male
Detalhes do produto
90° PCB Header with Friction Lock, 7478 Series
A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.
The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.
The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.
R$ 214,70
R$ 21,47 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 214,70
R$ 21,47 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 190 | R$ 21,47 | R$ 214,70 |
200 - 740 | R$ 18,23 | R$ 182,30 |
750 - 2990 | R$ 16,60 | R$ 166,00 |
3000 - 5990 | R$ 15,00 | R$ 150,00 |
6000+ | R$ 14,57 | R$ 145,70 |
Documentos Técnicos
Especificações
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4A
Series Number
7478
Tail Pin Length
3.58mm
Voltage Rating
500 V
Gender
Male
Detalhes do produto
90° PCB Header with Friction Lock, 7478 Series
A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.
The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.
The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.