Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex KK 254 Series Straight Through Hole Pin Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Nº de Estoque RS: 670-1333Marca: MolexPart Number: 22-29-2041
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

6410

Current Rating

4.0A

Tail Pin Length

3.56mm

Voltage Rating

250.0 V

Gender

Male

Detalhes do produto

Vertical Headers, 6410 Series

Mate with 2695 and 6471 Series housings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 114,30

R$ 22,86 Each (In a Pack of 5) (Sem VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Selecione o tipo de embalagem

R$ 114,30

R$ 22,86 Each (In a Pack of 5) (Sem VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 22,86R$ 114,30
100 - 370R$ 16,00R$ 80,00
375 - 1495R$ 15,59R$ 77,95
1500 - 2995R$ 13,16R$ 65,80
3000+R$ 12,84R$ 64,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

6410

Current Rating

4.0A

Tail Pin Length

3.56mm

Voltage Rating

250.0 V

Gender

Male

Detalhes do produto

Vertical Headers, 6410 Series

Mate with 2695 and 6471 Series housings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em