Documentos Técnicos
Especificações
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41791
Current Rating
7.0A
Tail Pin Length
3.56mm
Mating Pin Length
11.43mm
Voltage Rating
250.0 V
Gender
Male
País de Origem
Mexico
Detalhes do produto
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
R$ 53,60
R$ 5,36 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 53,60
R$ 5,36 Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41791
Current Rating
7.0A
Tail Pin Length
3.56mm
Mating Pin Length
11.43mm
Voltage Rating
250.0 V
Gender
Male
País de Origem
Mexico
Detalhes do produto
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.