Molex Automotive Connector Plug Grey Through Hole 8 Way, Plug In Termination 30700-5080

Nº de Estoque RS: 179-0565Marca: MolexPart Number: 30700-5080
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Brand

Molex

Type

PCB Header

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

7A

Mounting Type

Through Hole

Colour

Grey

Termination Method

Plug In

Height

22.76mm

Width

18.15mm

Depth

27.07mm

Housing Material

Modified Polystyrene Alloy

Series Number

30700

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 409,70

R$ 81,94 Each (In a Pack of 5) (Sem VAT)

Molex Automotive Connector Plug Grey Through Hole 8 Way, Plug In Termination 30700-5080

R$ 409,70

R$ 81,94 Each (In a Pack of 5) (Sem VAT)

Molex Automotive Connector Plug Grey Through Hole 8 Way, Plug In Termination 30700-5080
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 81,94R$ 409,70
25 - 95R$ 75,53R$ 377,65
100+R$ 69,35R$ 346,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Type

PCB Header

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

7A

Mounting Type

Through Hole

Colour

Grey

Termination Method

Plug In

Height

22.76mm

Width

18.15mm

Depth

27.07mm

Housing Material

Modified Polystyrene Alloy

Series Number

30700

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more