Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
31403 MX64 Sealed Single Row Crimp Housings, 34566 MX123 Female Receptacle Housings, 34576 MX123 Female Receptacle Housings
Series
MX123, MX64
Termination Method
Compression, Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Copper
Series Number
33467
Maximum Contact Resistance
0.55mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
United States
R$ 18.360,00
R$ 2,04 Each (On a Reel of 9000) (Sem VAT)
9000
R$ 18.360,00
R$ 2,04 Each (On a Reel of 9000) (Sem VAT)
9000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
31403 MX64 Sealed Single Row Crimp Housings, 34566 MX123 Female Receptacle Housings, 34576 MX123 Female Receptacle Housings
Series
MX123, MX64
Termination Method
Compression, Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Copper
Series Number
33467
Maximum Contact Resistance
0.55mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
United States