Documentos Técnicos
Especificações
Brand
MolexType
Sealed Connector
Series
MX150
Gender
Male
Housing Material
Modified Polystyrene Alloy
Depth
54.9mm
Colour
Black, Natural
Number Of Contacts
2
Series Number
33481
Current Rating
5A
Mounting Type
Cable Mount
Termination Method
Crimp
Number Of Rows
1
IP Rating
IP67, IPx9K
Minimum Operating Temperature
-40°C
Height
17.1mm
Maximum Operating Temperature
125°C
País de Origem
China
R$ 106,15
R$ 21,23 Each (In a Pack of 5) (Sem VAT)
5
R$ 106,15
R$ 21,23 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 21,23 | R$ 106,15 |
25 - 45 | R$ 20,04 | R$ 100,20 |
50 - 120 | R$ 18,90 | R$ 94,50 |
125 - 245 | R$ 18,00 | R$ 90,00 |
250+ | R$ 17,16 | R$ 85,80 |
Documentos Técnicos
Especificações
Brand
MolexType
Sealed Connector
Series
MX150
Gender
Male
Housing Material
Modified Polystyrene Alloy
Depth
54.9mm
Colour
Black, Natural
Number Of Contacts
2
Series Number
33481
Current Rating
5A
Mounting Type
Cable Mount
Termination Method
Crimp
Number Of Rows
1
IP Rating
IP67, IPx9K
Minimum Operating Temperature
-40°C
Height
17.1mm
Maximum Operating Temperature
125°C
País de Origem
China