Documentos Técnicos
Especificações
Brand
MolexType
PCB Header
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
4A
Mounting Type
Surface Mount
Series
Mini50
Colour
Black
Termination Method
SMT
Height
9.44mm
Width
15.64mm
Depth
17.8mm
Housing Material
Glass Filled SPS, Thermoplastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Series Number
34912
País de Origem
China
Detalhes do produto
Molex Mini50 Unsealed Automotive PCB Headers
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.
R$ 302,05
R$ 60,41 Each (On a Reel of 5) (Sem VAT)
Padrão
5
R$ 302,05
R$ 60,41 Each (On a Reel of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
5 - 20 | R$ 60,41 | R$ 302,05 |
25 - 95 | R$ 55,80 | R$ 279,00 |
100+ | R$ 51,02 | R$ 255,10 |
Documentos Técnicos
Especificações
Brand
MolexType
PCB Header
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
4A
Mounting Type
Surface Mount
Series
Mini50
Colour
Black
Termination Method
SMT
Height
9.44mm
Width
15.64mm
Depth
17.8mm
Housing Material
Glass Filled SPS, Thermoplastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Series Number
34912
País de Origem
China
Detalhes do produto
Molex Mini50 Unsealed Automotive PCB Headers
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.