Molex, MX150 34985 2 Row 16 Way Cable Mount Female Sealed Connector

Nº de Estoque RS: 178-9480Marca: MolexPart Number: 34985-1601
brand-logo
Ver tudo em Automotive Connector Seals

Documentos Técnicos

Especificações

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Female

Housing Material

SPS/Nylon

Depth

37.91mm

Colour

Black, Natural

Number Of Contacts

16

Width

51.28mm

Series Number

34985

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

28.74mm

Maximum Operating Temperature

125°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 345,40

R$ 69,08 Each (In a Pack of 5) (Sem VAT)

Molex, MX150 34985 2 Row 16 Way Cable Mount Female Sealed Connector

R$ 345,40

R$ 69,08 Each (In a Pack of 5) (Sem VAT)

Molex, MX150 34985 2 Row 16 Way Cable Mount Female Sealed Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Female

Housing Material

SPS/Nylon

Depth

37.91mm

Colour

Black, Natural

Number Of Contacts

16

Width

51.28mm

Series Number

34985

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

28.74mm

Maximum Operating Temperature

125°C

País de Origem

China