Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Termination Method
Crimp
Maximum Wire Size mm²
1.3mm²
Maximum Wire Size (mm²)
1.3mm²
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Maximum Wire Size (AWG)
16AWG
Series Number
5556
Maximum Contact Resistance
10mΩ
Maximum Current
9A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
País de Origem
United States
Detalhes do produto
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Molex Minifit Jr.™ Series
R$ 163,00
R$ 1,63 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 163,00
R$ 1,63 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 900 | R$ 1,63 | R$ 163,00 |
1000 - 2900 | R$ 1,45 | R$ 145,00 |
3000 - 7400 | R$ 1,34 | R$ 134,00 |
7500 - 14900 | R$ 1,16 | R$ 116,00 |
15000+ | R$ 1,04 | R$ 104,00 |
Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Termination Method
Crimp
Maximum Wire Size mm²
1.3mm²
Maximum Wire Size (mm²)
1.3mm²
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Maximum Wire Size (AWG)
16AWG
Series Number
5556
Maximum Contact Resistance
10mΩ
Maximum Current
9A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
País de Origem
United States
Detalhes do produto
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.