Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
18
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V
Series
Easy-On
Series Number
5597
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth over Nickel
Maximum Operating Temperature
+80°C
Housing Material
PBT
Minimum Operating Temperature
-20°C
Detalhes do produto
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts
1.25mm FFC
R$ 373,70
R$ 37,37 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 373,70
R$ 37,37 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
18
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V
Series
Easy-On
Series Number
5597
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth over Nickel
Maximum Operating Temperature
+80°C
Housing Material
PBT
Minimum Operating Temperature
-20°C
Detalhes do produto
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts