Molex 39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Nº de Estoque RS: 178-9621Marca: MolexPart Number: 39910-0103
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

3

Pitch

10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

60A

Body Orientation

Vertical

Colour

Black

Voltage Rating

600 V

Series

39910

Length

32mm

Width

18.8mm

Depth

29.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 99.744,96

R$ 296,86 Each (In a Bag of 336) (Sem VAT)

Molex 39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination

R$ 99.744,96

R$ 296,86 Each (In a Bag of 336) (Sem VAT)

Molex 39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

3

Pitch

10.16mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

60A

Body Orientation

Vertical

Colour

Black

Voltage Rating

600 V

Series

39910

Length

32mm

Width

18.8mm

Depth

29.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more