Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Molex Micro-Fit 3.0 Series
R$ 536,00
R$ 5,36 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 536,00
R$ 5,36 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 900 | R$ 5,36 | R$ 536,00 |
1000 - 2900 | R$ 3,88 | R$ 388,00 |
3000+ | R$ 3,79 | R$ 379,00 |
Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
Series
MICRO-FIT 3.0
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility