Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.05mm² to 0.1mm², 30AWG to 26AWG, Tin Plating

Nº de Estoque RS: 233-3021Marca: MolexPart Number: 43030-0010Distrelec Article No.: 30409703
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.1mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

CAD Drawing

3D CAD Model

País de Origem

China

Detalhes do produto

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 323,00

R$ 3,23 Each (In a Bag of 100) (Sem VAT)

Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.05mm² to 0.1mm², 30AWG to 26AWG, Tin Plating
Selecione o tipo de embalagem

R$ 323,00

R$ 3,23 Each (In a Bag of 100) (Sem VAT)

Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.05mm² to 0.1mm², 30AWG to 26AWG, Tin Plating
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 900R$ 3,23R$ 323,00
1000 - 2900R$ 2,53R$ 253,00
3000+R$ 2,47R$ 247,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.1mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

CAD Drawing

3D CAD Model

País de Origem

China

Detalhes do produto

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em