Molex Micro-Fit 3.0 Series Female Crimp Terminal, 30AWG Min, 26AWG Max

Nº de Estoque RS: 679-4770Marca: MolexPart Number: 43030-0012
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Maximum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Detalhes do produto

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 504,00

R$ 5,04 Each (In a Pack of 100) (Sem VAT)

Molex Micro-Fit 3.0 Series Female Crimp Terminal, 30AWG Min, 26AWG Max
Selecione o tipo de embalagem

R$ 504,00

R$ 5,04 Each (In a Pack of 100) (Sem VAT)

Molex Micro-Fit 3.0 Series Female Crimp Terminal, 30AWG Min, 26AWG Max
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 900R$ 5,04R$ 504,00
1000 - 2900R$ 4,51R$ 451,00
3000 - 7400R$ 4,40R$ 440,00
7500 - 14900R$ 4,25R$ 425,00
15000+R$ 4,20R$ 420,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Maximum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Detalhes do produto

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em