Molex Micro-Fit 3.0 Series Right Angle Surface Mount PCB Header, 18 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 167-1680Marca: MolexPart Number: 43045-1806
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

MICRO-FIT 3.0

Pitch

3.0mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

5.0A

Series Number

43045

Voltage Rating

250.0 V

País de Origem

Mexico

Detalhes do produto

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Metal Press Fit Retention Clips, 43045 Series

Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, metal press-fit retention clips are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 87.410,00

R$ 87,41 Each (On a Reel of 1000) (Sem VAT)

Molex Micro-Fit 3.0 Series Right Angle Surface Mount PCB Header, 18 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

R$ 87.410,00

R$ 87,41 Each (On a Reel of 1000) (Sem VAT)

Molex Micro-Fit 3.0 Series Right Angle Surface Mount PCB Header, 18 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

MICRO-FIT 3.0

Pitch

3.0mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

5.0A

Series Number

43045

Voltage Rating

250.0 V

País de Origem

Mexico

Detalhes do produto

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Metal Press Fit Retention Clips, 43045 Series

Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, metal press-fit retention clips are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more