Molex, SPOX Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

Nº de Estoque RS: 896-7380Marca: MolexPart Number: 43061-0003
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

3.96mm Pitch KK, SPOX headers, SPOX Terminal 5194, SPOX Terminal 5225

Body Orientation

Straight

Length

13.02mm

Width

16mm

Housing Material

Polyester

Detalhes do produto

Molex 3.96mm SPOX® Crimp Receptacle Housings

3.96mm SPOX® series wire to board crimp receptacle housings made from UL94V-0 polyester with friction locking and polarization keys for secure and accurate mating. These 3.96mm SPOX® female crimp housings are for use with series SPOX® crimp terminals which need to be purchased separately, see stock number 670-5234 typically and mate with 3.96mm pitch SPOX® or KK® series PCB headers.

3.96mm Molex SPOX Range

The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50,10

R$ 10,02 Each (In a Pack of 5) (Sem VAT)

Molex, SPOX Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

R$ 50,10

R$ 10,02 Each (In a Pack of 5) (Sem VAT)

Molex, SPOX Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 10,02R$ 50,10
50+R$ 6,94R$ 34,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

3.96mm Pitch KK, SPOX headers, SPOX Terminal 5194, SPOX Terminal 5225

Body Orientation

Straight

Length

13.02mm

Width

16mm

Housing Material

Polyester

Detalhes do produto

Molex 3.96mm SPOX® Crimp Receptacle Housings

3.96mm SPOX® series wire to board crimp receptacle housings made from UL94V-0 polyester with friction locking and polarization keys for secure and accurate mating. These 3.96mm SPOX® female crimp housings are for use with series SPOX® crimp terminals which need to be purchased separately, see stock number 670-5234 typically and mate with 3.96mm pitch SPOX® or KK® series PCB headers.

3.96mm Molex SPOX Range

The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more