Documentos Técnicos
Especificações
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
43650
Current Rating
5.0A
Voltage Rating
250.0 V
País de Origem
Mexico
Detalhes do produto
Molex Micro-Fit 3.0 3.0mm Single Row SMT Headers with Solder Tab, 43650 Series
Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
Molex Micro-Fit 3.0 Series
P.O.A.
Each (Supplied as a Tape) (Sem VAT)
Embalagem de Produção (Fita)
5
P.O.A.
Each (Supplied as a Tape) (Sem VAT)
Embalagem de Produção (Fita)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
43650
Current Rating
5.0A
Voltage Rating
250.0 V
País de Origem
Mexico
Detalhes do produto
Molex Micro-Fit 3.0 3.0mm Single Row SMT Headers with Solder Tab, 43650 Series
Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.