Documentos Técnicos
Especificações
Brand
MolexConnector 1
Ultra-Fit
Series
Ultra-Fit
Series Number
45133
Connector 2
Ultra-Fit
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
3.5mm
Cable Length
150mm
Voltage Rating
300 V
Current Rating
11 A
Operating Temperature Range
-40 → +105 °C
Detalhes do produto
Molex Ultra-Fit 3.5 mm Wire to Board Cable Assemblies
Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in electronic appliance applications. Pin to pin mapping from the Ultra-Fit receptacle connector to the Ultra-Fit PCB header provide ready to use plug and play connections.
The Ultra-Fit receptacle connectors feature housings with polarization and keying to prevent misalignment when mating. When the connector is mated a positive locking latch produces an audible click to confirm that a secure connection is made. This positive locking mechanism prevents accidental disengagement of the mated connector due to shock, vibration and wire snags
The terminals of these Ultra-Fit wire-to-board cable assemblies are fully isolated within the housings to prevent arcing and damage to the terminals during handling and mating. The terminal interface has six independent points of contact that offer redundant, secondary paths for improved long-term electrical reliability and performance. These terminals also have an ultra-low mating force to reduce operator fatigue
The receptacle connectors of these Ultra-Fit wire-to-board cable assemblies feature a TPA (Terminal Position Assurance) which ensure the terminal is fully seated in the housing. The TPA reduces terminal back-out due to vibration, shock or wire snags and continues to retain the terminal even if the main retention feature fails.
These Ultra-Fit wire-to-board cable assemblies mate with the Ultra-Fit series 172310, 172286 and 172287 PCB headers.
Molex 3.5mm Ultra-Fit™ Power Connectors
R$ 172,20
R$ 172,20 Each (Sem VAT)
1
R$ 172,20
R$ 172,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 172,20 |
25 - 99 | R$ 159,60 |
100 - 249 | R$ 142,94 |
250 - 499 | R$ 129,40 |
500+ | R$ 123,60 |
Documentos Técnicos
Especificações
Brand
MolexConnector 1
Ultra-Fit
Series
Ultra-Fit
Series Number
45133
Connector 2
Ultra-Fit
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
3.5mm
Cable Length
150mm
Voltage Rating
300 V
Current Rating
11 A
Operating Temperature Range
-40 → +105 °C
Detalhes do produto
Molex Ultra-Fit 3.5 mm Wire to Board Cable Assemblies
Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in electronic appliance applications. Pin to pin mapping from the Ultra-Fit receptacle connector to the Ultra-Fit PCB header provide ready to use plug and play connections.
The Ultra-Fit receptacle connectors feature housings with polarization and keying to prevent misalignment when mating. When the connector is mated a positive locking latch produces an audible click to confirm that a secure connection is made. This positive locking mechanism prevents accidental disengagement of the mated connector due to shock, vibration and wire snags
The terminals of these Ultra-Fit wire-to-board cable assemblies are fully isolated within the housings to prevent arcing and damage to the terminals during handling and mating. The terminal interface has six independent points of contact that offer redundant, secondary paths for improved long-term electrical reliability and performance. These terminals also have an ultra-low mating force to reduce operator fatigue
The receptacle connectors of these Ultra-Fit wire-to-board cable assemblies feature a TPA (Terminal Position Assurance) which ensure the terminal is fully seated in the housing. The TPA reduces terminal back-out due to vibration, shock or wire snags and continues to retain the terminal even if the main retention feature fails.
These Ultra-Fit wire-to-board cable assemblies mate with the Ultra-Fit series 172310, 172286 and 172287 PCB headers.