Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm

Nº de Estoque RS: 134-8100Marca: MolexPart Number: 45135-0801
brand-logo
Ver tudo em Wire to Board Cables

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Series Number

45135

Connector 2

Mini-Fit TPA2

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

150mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 157,93

R$ 157,93 Each (Sem VAT)

Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm

R$ 157,93

R$ 157,93 Each (Sem VAT)

Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Series Number

45135

Connector 2

Mini-Fit TPA2

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Cable Length

150mm

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

País de Origem

China