Documentos Técnicos
Especificações
Brand
MolexGender
Male
For Use With
Mini-Fit H2O Connector Housing
Series
MINI-FIT H2O
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Copper Alloy
Series Number
46056
País de Origem
United States
Detalhes do produto
Crimp Terminals and Tooling
Molex Mini-Fit H2O Series
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit.
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
100
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Saco)
100
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MolexGender
Male
For Use With
Mini-Fit H2O Connector Housing
Series
MINI-FIT H2O
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Copper Alloy
Series Number
46056
País de Origem
United States
Detalhes do produto
Crimp Terminals and Tooling
Molex Mini-Fit H2O Series
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit.


