Molex, 47352 8 Way Push/Push Memory Card Connector With Solder Termination

Nº de Estoque RS: 179-6480Marca: MolexPart Number: 47352-1001-TR200
brand-logo
Ver tudo em Memory Card Connectors

Documentos Técnicos

Especificações

Brand

Molex

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Pitch

1.1mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Tin

Termination Method

Solder

Housing Material

Thermoplastic

Length

14.0mm

Width

15.2mm

Depth

1.88mm

Maximum Operating Temperature

+85°C

Dimensions

14 x 15.2 x 1.88mm

Series Number

47352

Minimum Operating Temperature

-20°C

País de Origem

China

R$ 10.886,00

R$ 54,43 Each (On a Reel of 200) (Sem VAT)

Molex, 47352 8 Way Push/Push Memory Card Connector With Solder Termination

R$ 10.886,00

R$ 54,43 Each (On a Reel of 200) (Sem VAT)

Molex, 47352 8 Way Push/Push Memory Card Connector With Solder Termination

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Molex

Gender

Male

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Pitch

1.1mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Tin

Termination Method

Solder

Housing Material

Thermoplastic

Length

14.0mm

Width

15.2mm

Depth

1.88mm

Maximum Operating Temperature

+85°C

Dimensions

14 x 15.2 x 1.88mm

Series Number

47352

Minimum Operating Temperature

-20°C

País de Origem

China