Documentos Técnicos
Especificações
Brand
MolexCard Type
SIM
Gender
Male
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
26.3mm
Width
19.35mm
Depth
1.9mm
Dimensions
26.3 x 19.35 x 1.9mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Series Number
47603
País de Origem
China
R$ 32.585,00
R$ 46,55 Each (On a Reel of 700) (Sem VAT)
700
R$ 32.585,00
R$ 46,55 Each (On a Reel of 700) (Sem VAT)
700
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexCard Type
SIM
Gender
Male
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
26.3mm
Width
19.35mm
Depth
1.9mm
Dimensions
26.3 x 19.35 x 1.9mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Series Number
47603
País de Origem
China