Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
PicoBlade Connector Housing
Series
PICOBLADE
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.1mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
26AWG
Series Number
50079
Maximum Contact Resistance
20mΩ
Maximum Current
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.
1.25mm Wire to Board - Molex PicoBlade™
R$ 422,00
R$ 4,22 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 422,00
R$ 4,22 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 900 | R$ 4,22 | R$ 422,00 |
1000 - 2900 | R$ 3,47 | R$ 347,00 |
3000+ | R$ 3,38 | R$ 338,00 |
Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
PicoBlade Connector Housing
Series
PICOBLADE
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.1mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
26AWG
Series Number
50079
Maximum Contact Resistance
20mΩ
Maximum Current
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.