Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row

Nº de Estoque RS: 406-697Marca: MolexPart Number: 501330-0500
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

PICO-CLASP

For Use With

Pico-Clasp Wire-to-Board Connector

Body Orientation

Straight

Length

6.7mm

Width

2.94mm

Housing Material

Nylon

País de Origem

Japan

Detalhes do produto

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 62,30

R$ 6,23 Each (In a Pack of 10) (Sem VAT)

Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
Selecione o tipo de embalagem

R$ 62,30

R$ 6,23 Each (In a Pack of 10) (Sem VAT)

Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

PICO-CLASP

For Use With

Pico-Clasp Wire-to-Board Connector

Body Orientation

Straight

Length

6.7mm

Width

2.94mm

Housing Material

Nylon

País de Origem

Japan

Detalhes do produto

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more